Martec, Series III Straight 32 Way Threaded Connector Male, Male Contacts,Shell Size 19 mm, Threaded, MIL-DTL-38999
- RS Stock No.:
- 690-477
- Mfr. Part No.:
- D38999/23NF32PN
- Manufacturer:
- Martec
This image is representative of the product range
Subtotal (1 unit)*
PHP24,450.52
(exc. VAT)
PHP27,384.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,450.52 |
*price indicative
- RS Stock No.:
- 690-477
- Mfr. Part No.:
- D38999/23NF32PN
- Manufacturer:
- Martec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martec | |
| Product Type | Connector | |
| Number of Contacts | 32 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 19 mm | |
| Mount Type | Threaded | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Series | Series III | |
| Housing Material | Stainless Steel | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Martec | ||
Product Type Connector | ||
Number of Contacts 32 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 19 mm | ||
Mount Type Threaded | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Pin | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Series Series III | ||
Housing Material Stainless Steel | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- IN
The Martec Hermetic Jam Nut Receptacle is a Tri-Start MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications meeting or exceeding MIL-DTL-38999 Series III requirements. High reliability and increased versatility best describe Amphenol MIL-DTL-38999, Series III circular connectors. Originally designed for the harshest of environments and most demanding of applications, Amphenol MIL-DTL-38999 Series III, Tri-Start connectors continue to evolve in Pace with the needs of an ever-changing market.
EMI shielding
Contact protection
Moisture resistance
Corrosion resistance
Lockwiring eliminated
Vibration and shock resistance
Related links
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
- Martec Male Contacts Threaded, MIL-DTL-38999
