Martec, Series III Straight 5 Way Box Mount Connector Male, Male Contacts,Shell Size 11 mm, Threaded, MIL-DTL-38999

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP9,121.81

(exc. VAT)

PHP10,216.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP9,121.81
10 +PHP8,392.54

*price indicative

RS Stock No.:
690-465
Mfr. Part No.:
D38999/21YB5PB
Manufacturer:
Martec
Find similar products by selecting one or more attributes.
Select all

Brand

Martec

Product Type

Connector

Number of Contacts

5

Contact Gender

Male

Connector Gender

Male

Shell Size

11 mm

Mount Type

Box Mount

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Termination Type

Pin

Maximum Operating Temperature

200°C

Orientation

Straight

Housing Material

Stainless Steel

Series

Series III

Shell Plating

Stainless Steel

COO (Country of Origin):
IN
The Martec Hermetic Box Mounting Receptacle is a Tri-Start MIL-DTL-38999 Series III Connectors offer the highest performance capabilities for both general duty and severe environment applications meeting or exceeding MIL-DTL-38999 Series III requirements. High reliability and increased versatility best describe Amphenol MIL-DTL-38999, Series III circular connectors. Originally designed for the harshest of environments and most demanding of applications, Amphenol MIL-DTL-38999 Series III, Tri-Start connectors continue to evolve in Pace with the needs of an ever-changing market.

EMI shielding

Contact protection

Moisture resistance

Corrosion resistance

Lockwiring eliminated

Vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy