Deutsch, YDTS, Copper Alloy Straight 37 Way Circular Connector Male, Male Contacts,Shell Size 15 mm, Threaded,

This image is representative of the product range

Subtotal (1 unit)*

PHP43,746.38

(exc. VAT)

PHP48,995.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,746.38

*price indicative

RS Stock No.:
686-209
Mfr. Part No.:
YDTS26F15-35SNV001
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

37

Product Type

Circular Connector

Contact Gender

Male

Connector Gender

Male

Shell Size

15 mm

Military Standard

MIL-DTL-38999 Series III

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Orientation

Straight

Housing Material

Aluminium

Series

YDTS

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
IN
The Deutsch Connector is designed for use in rigorous aerospace, defence, and marine applications where reliability and performance are critical. This robust connector features environmentally sealed and hermetic options ensuring optimal functionality even in harsh conditions. Its innovative threaded coupling mechanism allows for secure connections with quick mating capabilities, making it suitable for both standard and high-performance applications. Suitable for various contact sizes and types, this connector is versatile enough to meet the demands of military and commercial needs alike.

Environmentally sealed to protect against moisture and contaminants

Threaded coupling mechanism ensures a secure connection with 360° turn

Scoop-proof design prevents accidental unmating

Available in multiple Shell sizes and finishes to suit diverse applications

Offers extensive contact arrangements for maximum versatility

Capable of withstanding extreme temperatures, from -65°C to +200°C

Durable mating cycles stand up to 500 cycles, Ideal for repetitive use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy