Deutsch, DTS, Copper Alloy Straight 22 Way Wall Mount Connector Female Silver, Male Contacts,Shell Size 13, Threaded,
- RS Stock No.:
- 686-002
- Mfr. Part No.:
- YDTS20F13-35PAV001
- Manufacturer:
- Deutsch
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-002
- Mfr. Part No.:
- YDTS20F13-35PAV001
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector | |
| Number of Contacts | 22 | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 1.3kV | |
| Shell Size | 13 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector | ||
Number of Contacts 22 | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 1.3kV | ||
Shell Size 13 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
- COO (Country of Origin):
- MX
The Deutsch 38999 Series III standard circular connector is a 22-position, cable-to-panel connector designed for secure and reliable connections. It is sealable for enhanced protection and features an electroless nickel plating for improved durability and resistance in harsh environments. This connector is Ideal for military, aerospace, and industrial applications, ensuring high performance in demanding conditions.
Compatible with wire and cable applications
Designed for signal transmission
Suitable for panel mount installation
Related links
- Deutsch Copper Alloy Straight 128 Way Wall Mount Connector Female Olive DrabShell Size 25,
- TE Connectivity Copper Alloy Straight 10 Way Circular Connector FemaleShell Size 13
- TE Connectivity Copper Alloy Straight 8 Way Panel Mount Circular Connector Male Black, Female
- TE Connectivity Copper Alloy Straight 8 Way Wall Mount Circular Connector Female SilverShell Size
- TE Connectivity Copper Alloy Straight 56 Way Wall Mount Circular Connector Female SilverShell Size
- TE Connectivity Copper Alloy Straight 19 Way Wall Mount Circular Connector Female SilverShell Size
- Amphenol Aerospace Copper Alloy Straight 22 Way Wall Connector Female GoldShell Size 13,
- Amphenol Aerospace Copper Alloy Straight 22 Way Wall Connector Female GoldShell Size 13,
