Deutsch, 983, Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector Female, Male Contacts,Shell Size 16,
- RS Stock No.:
- 685-161
- Mfr. Part No.:
- ZPF000000000007301
- Manufacturer:
- Deutsch
N
Subtotal (4 units, in packs of 4)*
PHP21,325.47
(exc. VAT)
PHP23,884.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,325.47 | PHP5,331.368 |
*price indicative
- RS Stock No.:
- 685-161
- Mfr. Part No.:
- ZPF000000000007301
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Shell Size | 16 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-5015 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 16 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 983 | |
| Contact Material | Copper Alloy | |
| Strain Relief | Yes | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Current 7.5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 600V | ||
Shell Size 16 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-5015 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Maximum Operating Temperature 125°C | ||
Connector Size 16 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 983 | ||
Contact Material Copper Alloy | ||
Strain Relief Yes | ||
Shell Plating Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
The Deutsch wire-to-panel circular connector receptacle is a 3-position connector from the DEUTSCH 983 series, designed for power, signal, and high-speed data applications. It ensures secure and reliable connections in various industrial and automotive environments, offering durability and performance for demanding use cases.
Shell size is 08
Designed to be sealable
Compatible with wire and cable applications
Related links
- TE Connectivity Copper Alloy Straight 14 Way Panel Mount Circular Connector Female Natural, Male
- Amphenol Limited Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector MaleShell Size
- ITT Cannon Copper Alloy Straight 26 Way Box Mount MIL Spec Circular Connector FemaleShell Size 16,
- JAE Copper Alloy Straight 9 Way Panel MIL Spec Circular Connector FemaleShell Size 20, MIL-5015
- Souriau Sunbank by Eaton Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector FemaleShell
- Amphenol Socapex Nickel Alloy Straight 4 Way Panel MIL Spec Circular Connector FemaleShell Size
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 16,
- JAE Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Female BlackShell Size 16,
