Amphenol Air LB, VG95328, Copper Alloy Straight 12 Way Circular Connector Male Silver, Male Contacts,Shell Size 14,
- RS Stock No.:
- 664-192
- Mfr. Part No.:
- VG95328M14-12PN
- Manufacturer:
- Amphenol Air LB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,241.60
(exc. VAT)
PHP5,870.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,241.60 |
*price indicative
- RS Stock No.:
- 664-192
- Mfr. Part No.:
- VG95328M14-12PN
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Current | 40A | |
| Contact Gender | Male | |
| Voltage | 850V | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Current 40A | ||
Contact Gender Male | ||
Voltage 850V | ||
Connector Gender Male | ||
Shell Size 14 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Contact Plating Cadmium | ||
Non Compliant
- COO (Country of Origin):
- DE










The Amphenol Air LB Plug Crimp with 12 contacts offers a robust solution for military-grade and industrial applications. It features a straight Shell style and supports solder termination for reliable connectivity. With a dual current rating of 5 A and 10 A, this plug ensures optimal performance in demanding environments, offering durability and high conductivity with nickel alloy contacts and tin plating.
Solder termination style
Panel mounting style
Tin contact plating
Nickel alloy contact material
Related links
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 19 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 15 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 5 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Female SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Male SilverShell Size 14
- Amphenol Air LB Copper Alloy Straight 12 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 12,
