Amphenol Aerospace, MS3, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Olive Drab, Female Contacts,Shell
- RS Stock No.:
- 608-952
- Distrelec Article No.:
- 144-54-336
- Mfr. Part No.:
- MS3111F-8-4S
- Manufacturer:
- Amphenol Aerospace
This image is representative of the product range
Subtotal (1 unit)*
PHP9,441.70
(exc. VAT)
PHP10,574.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 05, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP9,441.70 |
*price indicative
- RS Stock No.:
- 608-952
- Distrelec Article No.:
- 144-54-336
- Mfr. Part No.:
- MS3111F-8-4S
- Manufacturer:
- Amphenol Aerospace
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 7.5A | |
| Contact Gender | Female | |
| Voltage | 60V | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, MIL-DTL-26482 | |
| Series | MS3 | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Colour | Olive Drab | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Current 7.5A | ||
Contact Gender Female | ||
Voltage 60V | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, MIL-DTL-26482 | ||
Series MS3 | ||
Housing Material Aluminium Alloy | ||
Shell Plating Olive Drab Cadmium | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Colour Olive Drab | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- Amphenol Aerospace Copper Alloy Straight 4 Way Panel MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 6 Way Panel MIL Spec Circular Connector Olive DrabShell
- Amphenol Aerospace Copper Alloy Straight 10 Way Panel MIL Spec Circular Connector Male Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 3 Way Panel MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 10 Way Panel MIL Spec Circular Connector Female Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Female Olive Drab, Female
