Amphenol Aerospace, MS3, Copper Alloy Straight 12 Way Panel MIL Spec Circular Connector Male Olive Drab, Male
- RS Stock No.:
- 608-951
- Distrelec Article No.:
- 144-53-700
- Mfr. Part No.:
- MS3112E-14-12P
- Manufacturer:
- Amphenol Aerospace
This image is representative of the product range
Subtotal (1 unit)*
PHP6,210.52
(exc. VAT)
PHP6,955.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,210.52 |
*price indicative
- RS Stock No.:
- 608-951
- Distrelec Article No.:
- 144-53-700
- Mfr. Part No.:
- MS3112E-14-12P
- Manufacturer:
- Amphenol Aerospace
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 12 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 13A | |
| Contact Gender | Male | |
| Voltage | 60V | |
| Connector Gender | Male | |
| Shell Size | 14 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-26482 | |
| Termination Type | Solder | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-26482, RoHS | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | MS3 | |
| Colour | Olive Drab | |
| Contact Plating | Gold | |
| Shell Plating | Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 12 | ||
Product Type MIL Spec Circular Connector | ||
Current 13A | ||
Contact Gender Male | ||
Voltage 60V | ||
Connector Gender Male | ||
Shell Size 14 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-26482 | ||
Termination Type Solder | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-26482, RoHS | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series MS3 | ||
Colour Olive Drab | ||
Contact Plating Gold | ||
Shell Plating Olive Drab Cadmium | ||
Contact Material Copper Alloy | ||
Non Compliant
Related links
- Amphenol Aerospace Copper Alloy Straight 19 Way Panel MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 5 Way Panel MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 19 Way Panel MIL Spec Circular Connector Female Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 10 Way Panel MIL Spec Circular Connector Male Olive Drab, Female
- Amphenol Aerospace Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Olive Drab, Male
- Amphenol Aerospace Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male Olive Drab, Male
