CIF U800118 USB Microscope, 40 X Magnification Illuminated
- RS Stock No.:
- 949-200
- Mfr. Part No.:
- U800118
- Manufacturer:
- CIF
N
Subtotal (1 unit)*
PHP4,787.85
(exc. VAT)
PHP5,362.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,787.85 |
*price indicative
- RS Stock No.:
- 949-200
- Mfr. Part No.:
- U800118
- Manufacturer:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Magnification Power | 40 X | |
| Product Type | USB Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Battery Operated | Yes | |
| Sub Type | Microscope | |
| Weight | 30g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Magnification Power 40 X | ||
Product Type USB Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Battery Operated Yes | ||
Sub Type Microscope | ||
Weight 30g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The CIF Hand microscope offers 40x magnification, providing exceptional clarity for intricate observations. Its integrated metric scale and lighting enhance visibility, making it the Ideal tool for detailed examinations and studies.
40x magnification for close-up scrutiny
Integrated metric scale for precise measurements
Built-in lighting for improved visibility
Compact design for easy portability
Related links
- RS PRO Microscope, 40 X Magnification Illuminated
- Kern OBT 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 104 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBE 101 Microscope 10 X, 40 X Magnification Illuminated
- Kern OBL 156 Microscope 10 X 100 X Magnification Illuminated
- Kern OCM 161 Microscope 20 X, 40 X Magnification Illuminated
- Kern OCM 165 Microscope 20 X, 40 X Magnification Illuminated
- Kern OBT 102 Microscope 10 X, 40 X Magnification Illuminated
