Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-505
- Mfr. Part No.:
- OZM 932UK
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP179,599.48
(exc. VAT)
PHP201,151.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,599.48 |
*price indicative
- RS Stock No.:
- 908-505
- Mfr. Part No.:
- OZM 932UK
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 28kg | |
| Standards/Approvals | REACH | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 28kg | ||
Standards/Approvals REACH | ||
Plug Type UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set provides a sophisticated optical solution designed for functional workplaces with its premium universal stand and integrated illumination.
Illumination features incident light LED with adjustable intensity
Standard total magnification ranges from 7x to 45x
Dual telescopic ARM stand type enhances flexibility
Focused illumination ensures precision with minimum field of view at 5.1 mm
Built-in power supply accommodates various voltage inputs from 100 to 240 V
Related links
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 902 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
