Subtotal (1 unit)*
PHP16,108.40
(exc. VAT)
PHP18,041.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 57 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP16,108.40 |
*price indicative
- RS Stock No.:
- 278-7435
- Mfr. Part No.:
- 7100240432
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Microphone | |
| Standards/Approvals | ISO 5748 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Microphone | ||
Standards/Approvals ISO 5748 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
Related links
- 3M Microphone
- Infineon IM70D122V01XTMA1 Dynamic Microphone
- 3M Microphone Protector Tape 7100064281 Microphone for use with Peltor
- S2CEB ACBRMUHF1TD, 18 kHz Microphone
- Motorola Microphone Remote Speaker Microphone
- Audio-Technica Microphone, 16 kHz
- Audio-Technica Microphone Condenser, 14 kHz
- Audio-Technica Microphone Gooseneck, 16 kHz