Kern Microphone SW-A01 Environmental Test & Measurement Accessory for use with Sound Level Measurement Devices
- RS Stock No.:
- 921-086
- Mfr. Part No.:
- SW-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP125,472.37
(exc. VAT)
PHP140,529.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,472.37 |
*price indicative
- RS Stock No.:
- 921-086
- Mfr. Part No.:
- SW-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Environmental Test & Measurement Accessory | |
| For Use With | Sound Level Measurement Devices | |
| Standards/Approvals | REACH | |
| Accessory Type | Microphone | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Environmental Test & Measurement Accessory | ||
For Use With Sound Level Measurement Devices | ||
Standards/Approvals REACH | ||
Accessory Type Microphone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microphone and amplifier is a precision measurement tool primarily designed for sound level measurement, providing accurate audio readings in a robust construction.
Constructed from Durable steel for longevity and reliability
Compact packaging dimensions of 120x80x30 mm for easy transport
Lightweight design with a net weight of approximately 0.10 kg for enhanced portability
Fast delivery time of just 1 day ensures prompt availability
Free from prohibited substances, adhering to REACH classification standards
Related links
- Kern Microphone SW-A02 Environmental Test & Measurement Accessory for use with Sound Level Measurement Devices
- Kern Environmental Test & Measurement Accessory Adjustment Tool for Use with TG 1250-0.1FN
- Chauvin Arnoux Cover Windscreen for Use with CA 83x Sound Level Meters
- Castle Carrying Case Kit Case for Use with dBAir Sound Level Meter
- Vogel Chrome Environmental Test & Measurement Accessory
- Castle Noise Meter Software Noise Meter Software for Use with Castle Sonik and Sonus sound level meters
- Hanna Instruments Environmental Test & Measurement Accessory Storage Solution for Use with Electrode
- Casella Cel Environmental Test & Measurement Accessory Windscreen for Use with CEL 200
