RS PRO Internal Micrometer
- RS Stock No.:
- 728-624
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,069.94
(exc. VAT)
PHP72,878.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,069.94 |
*price indicative
- RS Stock No.:
- 728-624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accuracy | 0.004 mm | |
| Product Type | Micrometer | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Set Contents | Setting Ring, Adjusting Tool | |
| Maximum Measurement | 25 mm | |
| Micrometre Type | Internal | |
| Minimum Measurement | 20 mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accuracy 0.004 mm | ||
Product Type Micrometer | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Set Contents Setting Ring, Adjusting Tool | ||
Maximum Measurement 25 mm | ||
Micrometre Type Internal | ||
Minimum Measurement 20 mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Internal Micrometer, 0.004 mm Accuracy
This RS PRO Internal Micrometer is designed for precise internal measurements ranging from 20 mm to 25 mm. Ideal for applications requiring high accuracy, it is battery-operated for ease of use and provides reliable metric measurements.
Features and Benefits
Accuracy: 0.004 mm accuracy ensures precise measurements.
Battery Operated: Convenient and portable for use in various environments.
Measurement Range: Covers a range from 20 mm to 25 mm for versatility.
Metric System: Provides measurements in metric units for standardisation.
Internal Type: Specifically designed for internal measurement applications.
Battery Operated: Convenient and portable for use in various environments.
Measurement Range: Covers a range from 20 mm to 25 mm for versatility.
Metric System: Provides measurements in metric units for standardisation.
Internal Type: Specifically designed for internal measurement applications.
Applications
Manufacturing
Quality Control
Engineering
Quality Control
Engineering
Additional Information
Set Contents: Includes a setting ring and adjusting tool for calibration.
Standards: Complies with CE and RoHS standards for safety and environmental protection.
Standards: Complies with CE and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Internal Micrometer
- RS PRO Internal 3 Point Micrometre
- RS PRO Internal Micrometre
- SAM 710-M3 Basic Micrometer
- RS PRO Internal Float Switch NO/NC 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
