RS PRO Internal Micrometer
- RS Stock No.:
- 728-621
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP59,328.48
(exc. VAT)
PHP66,447.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,328.48 |
*price indicative
- RS Stock No.:
- 728-621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometer | |
| Accuracy | 0.004 mm | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Set Contents | Setting Ring, Adjusting Tool | |
| Maximum Measurement | 12 mm | |
| Minimum Measurement | 10 mm | |
| Micrometre Type | Internal | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometer | ||
Accuracy 0.004 mm | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Set Contents Setting Ring, Adjusting Tool | ||
Maximum Measurement 12 mm | ||
Minimum Measurement 10 mm | ||
Micrometre Type Internal | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Internal Micrometer, 10 mm to 12 mm
The RS PRO Internal Micrometer is designed for precision measurement of internal dimensions ranging from 10 mm to 12 mm. Ideal for use in quality control and inspection processes, this micrometer ensures high accuracy and reliability in metric measurements.
Features and Benefits
Accuracy: Provides a high precision measurement with an accuracy of 0.004 mm.
Battery Operated: Ensures ease of use with a reliable power source.
Metric Measurements: Designed specifically for metric measurement needs.
Internal Measurement: Specialised for measuring internal dimensions with precision.
Maximum Measurement: Capable of measuring up to 12 mm.
Minimum Measurement: Suitable for measurements starting from 10 mm.
Battery Operated: Ensures ease of use with a reliable power source.
Metric Measurements: Designed specifically for metric measurement needs.
Internal Measurement: Specialised for measuring internal dimensions with precision.
Maximum Measurement: Capable of measuring up to 12 mm.
Minimum Measurement: Suitable for measurements starting from 10 mm.
Applications
Quality control
Inspection processes
Manufacturing
Engineering
Inspection processes
Manufacturing
Engineering
Additional Information
Set Contents: Includes a setting ring and adjusting tool for calibration and adjustment.
Standards and Approvals: Complies with CE and RoHS standards.
Standards and Approvals: Complies with CE and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Internal Micrometer
- RS PRO Internal 3 Point Micrometre
- RS PRO Internal Micrometre
- SAM 710-M3 Basic Micrometer
- RS PRO Internal Float Switch NO/NC 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
