Renesas Electronics R5F52206BDFM#V0, 32bit RX Microcontroller, RX, 32MHz, 256 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-3717P
Mfr. Part No.:
R5F52206BDFM#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

5

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of LIN Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

1 (12 x 12 bit)

Width

10.1mm

Maximum Number of Ethernet Channels

0

Height

1.55mm

Dimensions

10.1 x 10.1 x 1.55mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy