- RS Stock No.:
- 725-7711
- Mfr. Part No.:
- LPC1313FHN33,551
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 725-7711
- Mfr. Part No.:
- LPC1313FHN33,551
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ARM Cortex-M3 Microcontrollers, NXP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.
Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.
ARM Cortex Microcontrollers, NXP
Specifications
Attribute | Value |
---|---|
Family Name | LPC13 |
Package Type | HVQFN |
Mounting Type | Surface Mount |
Pin Count | 33 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 72MHz |
RAM Size | 8 kB |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Height | 1mm |
Number of LIN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Dimensions | 7.1 x 7.1 x 1mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Width | 7.1mm |
Maximum Operating Temperature | +85 °C |
Length | 7.1mm |
ADCs | 8 x 10 bit |