Texas Instruments MSP430F417IPM, 16bit MSP430 Microcontroller, MSP430, 8MHz, 256 B, 32 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 709-4061
- Mfr. Part No.:
- MSP430F417IPM
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4061
- Mfr. Part No.:
- MSP430F417IPM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
MSP430F4x Ultra-Low-Power Microcontrollers with LCD Controller, Texas Instruments
The MSP430F4xx - 4 Series have a 16Mhz CPU delivering ultra-low power performance with integrated LCD controller.
Up to 16MHz CPU speed clock
Up to 120KB Flash
Up to 8KB RAM
1.8V to 3.6V operation
Unique peripheral mix, ideal for low power metering and medical applications
Features integrated LCD controllers
5 ultra-low power modes of operation
0.1μA RAM retention
0.7μA real-time clock mode
200μA / MHz active
Fast Wake-Up From Standby Mode in < 6μs
Up to 120KB Flash
Up to 8KB RAM
1.8V to 3.6V operation
Unique peripheral mix, ideal for low power metering and medical applications
Features integrated LCD controllers
5 ultra-low power modes of operation
0.1μA RAM retention
0.7μA real-time clock mode
200μA / MHz active
Fast Wake-Up From Standby Mode in < 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifications
Attribute | Value |
---|---|
Family Name | MSP430 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | MSP430 |
Data Bus Width | 16bit |
Program Memory Size | 256 B, 32 kB |
Maximum Frequency | 8MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of I2C Channels | 0 |
Number of UART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Width | 10.2mm |
Length | 10.2mm |
Height | 1.45mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 10.2 x 10.2 x 1.45mm |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Pulse Width Modulation | 2(5 x 16 bit) |
Number of PCI Channels | 0 |
Maximum Operating Temperature | +85 °C |