8bit 78K0 Microcontroller, 78K0, 20MHz, 60 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 601-6556P
- Mfr. Part No.:
- UPD78F0515DGA-A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 601-6556P
- Mfr. Part No.:
- UPD78F0515DGA-A
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | 78K0 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 3.072 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | CISC | |
| Length | 7mm | |
| ADCs | 8 x 10 bit | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Number of ADC Units | 1 | |
| Width | 7mm | |
| Pulse Width Modulation | 1 x 16 bit, 4 x 8 bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name 78K0 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 60 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 3.072 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture CISC | ||
Length 7mm | ||
ADCs 8 x 10 bit | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Dimensions 7 x 7 x 1.4mm | ||
Number of ADC Units 1 | ||
Width 7mm | ||
Pulse Width Modulation 1 x 16 bit, 4 x 8 bit | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
