- RS Stock No.:
- 539-0544
- Mfr. Part No.:
- MC908KX8CDWE
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 539-0544
- Mfr. Part No.:
- MC908KX8CDWE
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
68HC/HS Family Microcontrollers
High-performance and low power, the S08-core 8-bit microcontroller family features 16MHz @ 1.8V operation and multiple power management schemes, including a 20μA power-down mode.
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Family Name | M68HC08 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Device Core | HC08 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 32MHz |
RAM Size | 192 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 1 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 3.5 V |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Length | 10.45mm |
ADCs | 4 x 8 bit |
Width | 7.6mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | CISC |
Number of LIN Channels | 0 |
Dimensions | 10.45 x 7.6 x 2.4mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Height | 2.4mm |
Pulse Width Modulation | 2 x 16 bit |