Renesas Electronics R7FA4E2B93CFM#AA0, 32 bit ARM Cortex, RA Microcontroller, 100 MHz, 4kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 269-2985
- Mfr. Part No.:
- R7FA4E2B93CFM#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (2 units, in packs of 2)*
PHP554.64
(exc. VAT)
PHP621.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 26, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP277.32 | PHP554.64 |
| 20 - 48 | PHP247.91 | PHP495.82 |
| 50 - 198 | PHP235.305 | PHP470.61 |
| 200 - 498 | PHP205.895 | PHP411.79 |
| 500 + | PHP172.28 | PHP344.56 |
*price indicative
- RS Stock No.:
- 269-2985
- Mfr. Part No.:
- R7FA4E2B93CFM#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | PCB | |
| Pin Count | 64 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO 11898-1 (CANFD), HDMI 1.4b (CEC), ISO/IEC 7816-3 (Smart card) | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type PCB | ||
Pin Count 64 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO 11898-1 (CANFD), HDMI 1.4b (CEC), ISO/IEC 7816-3 (Smart card) | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FA4E2B93CFM#AA0 RA4E2 Microcontroller 4kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA4T1BB3CFM#AA0 RA4T1 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6E2BB3CFM#AA0 RA6E2 Microcontroller 4kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F411RCT7TR STM32F4 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F413RGT6TR 100 MHz 64-Pin LQFP
