Microchip PIC32CZ1038CA70144-I/Z8X, 32 bit ARM Cortex M7, PIC32CZ CA70 Microcontroller, 300 MHz, 1MB FLASH, 144-Pin TQFP
- RS Stock No.:
- 930-940
- Mfr. Part No.:
- PIC32CZ1038CA70144-I/Z8X
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP352.22
(exc. VAT)
PHP394.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 18, 2027
Units | Per Unit |
|---|---|
| 1 - 9 | PHP352.22 |
| 10 - 49 | PHP344.84 |
| 50 - 99 | PHP334.70 |
| 100 + | PHP313.49 |
*price indicative
- RS Stock No.:
- 930-940
- Mfr. Part No.:
- PIC32CZ1038CA70144-I/Z8X
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CZ CA70 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | Programmable 7-bit DAC | |
| Number of Programmable I/Os | 114 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20mm | |
| Height | 1.2mm | |
| Standards/Approvals | CE | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.75V | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 10 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | Four 12-bit ADC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CZ CA70 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type CAN | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs Programmable 7-bit DAC | ||
Number of Programmable I/Os 114 | ||
Maximum Operating Temperature 85°C | ||
Length 20mm | ||
Height 1.2mm | ||
Standards/Approvals CE | ||
Width 20mm | ||
Minimum Supply Voltage 1.75V | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 10 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs Four 12-bit ADC | ||
- COO (Country of Origin):
- PH
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
