Microchip PIC32CK2051GC01100-I/4SB, 32 bit ARM Cortex M33, PIC32CK GC01 Microcontroller, 120 MHz, 2MB FLASH, 100-Pin
- RS Stock No.:
- 930-934
- Mfr. Part No.:
- PIC32CK2051GC01100-I/4SB
- Manufacturer:
- Microchip
Add 10 more to save PHP55.30
View bulk pricing optionsSubtotal (1 unit)*
PHP290.44
(exc. VAT)
PHP325.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 270 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP290.44 | - |
| 10 - 49 | PHP284.91 | PHP55.30 |
| 50 - 99 | PHP275.69 | PHP737.50 |
| 100 + | PHP258.17 | PHP3,227.00 |
*price indicative
- RS Stock No.:
- 930-934
- Mfr. Part No.:
- PIC32CK2051GC01100-I/4SB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CK GC01 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | CAN | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 69 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 10 | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | One 12-bit ADC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CK GC01 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type CAN | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 69 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 14mm | ||
Length 14mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 10 | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs One 12-bit ADC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK2051GC01064-I/3ZB PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin TQFP
- Microchip PIC32CK2051GC01064-I/LZX PIC32CK GC01 Microcontroller 2MB FLASH, 64-Pin VQFN
- Microchip PIC32CK2051GC01144-I/HQB PIC32CK GC01 Microcontroller 2MB FLASH, 144-Pin
- Microchip PIC32CK2051GC01100-E/4SB PIC32CK GC 32 Bit Microcontroller 2MB FLASH,
- Microchip PIC32CK2051SG01100-I/4SB PIC32CK 32 Bit Microcontroller 2MB FLASH, 100-Pin
- Microchip PIC32CK2051SG01100-E/4SB PIC32CK 32 Bit Microcontroller 2MB FLASH, 100-Pin
- Microchip PIC32CK1025SG01100-I/4SB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK2051SG01100T-E/4SB PIC32CK Microcontroller 2kB FLASH, 100-Pin TQFP
