Seeit CH32V003F4P6-X5, 32 bit 32 bit Core, CH32V003 Microcontroller, 48 MHz, 16kB FLASH, 20-Pin TSSOP-20

N
Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP717.76

(exc. VAT)

PHP803.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP717.76-
10 - 49PHP695.983%
50 - 99PHP675.025%
100 +PHP581.4718%

*price indicative

RS Stock No.:
870-229
Mfr. Part No.:
CH32V003F4P6-X5
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Series

CH32V003

Product Type

Microcontroller

Package Type

TSSOP-20

Mount Type

PCB

Pin Count

20

Device Core

32 bit Core

Data Bus Width

32bit

Program Memory Size

16kB

Interface Type

I2C

Maximum Clock Frequency

48MHz

RAM Size

2kB

Maximum Supply Voltage

5V

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.5mm

Width

6.4mm

Height

1.1mm

Minimum Supply Voltage

3.3V

ADCs

10-bit ADC

Automotive Standard

No

Instruction Set Architecture

RISC Architecture

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Seeit microcontroller offers Advanced functionality for various electronic projects, providing an efficient processing solution that fits a wide range of applications.

Supports multiple communication protocols for versatile integration

Features low power consumption, Ideal for battery-operated devices

Utilises an integrated 12-bit ADC for precise sensing capabilities

Includes multiple GPIO pins for enhanced connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy