Texas Instruments Power Management Development Kit DK-TM4C123G
- RS Stock No.:
- 819-7424
- Mfr. Part No.:
- DK-TM4C123G
- Manufacturer:
- Texas Instruments
- RS Stock No.:
- 819-7424
- Mfr. Part No.:
- DK-TM4C123G
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Classification | Development Kit | |
| Technology | Power Management | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | M4F Processor | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Classification Development Kit | ||
Technology Power Management | ||
Device Core ARM Cortex M4 | ||
Processor Family Name M4F Processor | ||
Processor Type Microcontroller | ||
Tiva™ C Series TM4C123G USB+CAN Development Kit
Texas Instruments Tiva C Series TM4C123G Development Kit is an easy to use development platform for the Tiva C Series TM4C123G ARM® Cortex™-M4-based microcontroller. This Development Kit also includes a USB flash drive preloaded with software libraries, utilities, software development environments and project files.
Tiva TM4C123GH6PGE with 256 KB internal flash in a 144-LQFP package that features 105 GPIOs for excellent prototyping capability
96´64 colour OLED display that provides useful output and interface options
USB Micro-AB for prototyping USB OTG applications
MicroSD card slot for data storage
Screw terminals for attaching external sensors and other analog inputs
Precision 3.0-V reference for accurate analog-to-digital conversion
Temperature sensor for temperature monitoring
9-axis motion sensor for motion and position tracking that includes:
3-axis accelerometer
3-axis gyroscope
3-axis magnetometer
All I/Os brought out to headers for easy prototyping
Five user/navigation buttons (including select/wake) for user input
One user-programmable LED
CAN connector
10-pin JTAG header that provides a standard debug interface
96´64 colour OLED display that provides useful output and interface options
USB Micro-AB for prototyping USB OTG applications
MicroSD card slot for data storage
Screw terminals for attaching external sensors and other analog inputs
Precision 3.0-V reference for accurate analog-to-digital conversion
Temperature sensor for temperature monitoring
9-axis motion sensor for motion and position tracking that includes:
3-axis accelerometer
3-axis gyroscope
3-axis magnetometer
All I/Os brought out to headers for easy prototyping
Five user/navigation buttons (including select/wake) for user input
One user-programmable LED
CAN connector
10-pin JTAG header that provides a standard debug interface
Texas Instruments Tiva™ C Series MCUs offer the industrys most popular ARM Cortex-M4 core with scalable memory and package options, unparalleled connectivity peripherals and advanced analogue integration.

