Seeit Evalution Board USB Microcontroller Development Board WCH-DEV-30P
- RS Stock No.:
- 870-225
- Mfr. Part No.:
- WCH-DEV-30P
- Manufacturer:
- Seeit
N
Get a bulk buy discount
Add 5 more to save PHP137.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,362.94
(exc. VAT)
PHP1,526.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,362.94 | - |
| 5 + | PHP1,335.52 | PHP137.10 |
*price indicative
- RS Stock No.:
- 870-225
- Mfr. Part No.:
- WCH-DEV-30P
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evalution Board | |
| Technology | USB Microcontroller | |
| Device Core | 32 bit Core | |
| Processor Type | RISC-V Processor | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Kit Name Evalution Board | ||
Technology USB Microcontroller | ||
Device Core 32 bit Core | ||
Processor Type RISC-V Processor | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Seeit Evaluation Board is a cost effective development tool featuring an integrated USB C power port. This Compact board simplifies initial hardware testing and RISC V micro controller evaluation for developers.
Dedicated control Interface drives two independent onboard diagnostic LEDs
Versatile power management includes an external 5V supply switch
Seamless software integration works with free MounRiver Studio downloads
Related links
- Seeit Evalution Board USB Microcontroller Development Board WCH-DEV-25P
- Seeit Development USB Microcontroller Programmer Module WCH-LINK-E
- STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- Brand-Rex BIG8051 USB Microcontroller Board MIKROE-598
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-38UE Bluetooth ZigBee Development Board ESP32-DEV-38UE
- Brand-Rex EasyAVR PRO v8 Over USB-C USB Development Board MIKROE-5372
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
