Omron Lever Micro Switch, Solder Terminal, 5 A @ 125 V ac, 5 A @ 14 V dc, SPDT, IP40
- RS Stock No.:
- 423-5418
- Mfr. Part No.:
- SS-5GL2 BY OMI
- Manufacturer:
- Omron
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 423-5418
- Mfr. Part No.:
- SS-5GL2 BY OMI
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 5 A @ 125 V ac, 5 A @ 14 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Mechanical Life | 30000000Operations | |
| Release Force | 0.06N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Lever | ||
Terminal Type Solder | ||
Contact Current Rating 5 A @ 125 V ac, 5 A @ 14 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Mechanical Life 30000000Operations | ||
Release Force 0.06N | ||
Operating Temperature Range -25 → +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
