TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, 0.5A at 30VDC, SPST
- RS Stock No.:
- 239-8423
- Mfr. Part No.:
- SAJ405XHL0N30SNOUPQ
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
PHP25,740.00
(exc. VAT)
PHP28,830.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 500 - 500 | PHP51.48 | PHP25,740.00 |
| 1000 - 2500 | PHP49.936 | PHP24,968.00 |
| 3000 + | PHP48.438 | PHP24,219.00 |
*price indicative
- RS Stock No.:
- 239-8423
- Mfr. Part No.:
- SAJ405XHL0N30SNOUPQ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 0.5A at 30VDC | |
| Contact Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Terminal Type PCB | ||
Contact Current Rating 0.5A at 30VDC | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
PCB Terminals
Highly reliable with long operating life
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Lever Snap Action Micro Switch 0.5A at 30VDC, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A at 30VDC, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A at 30VDC, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5A at 30VDC, SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5A at 30VDC, SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1A at 30VDC, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.1A at 30VDC, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3A at 30VDC 5A at 125VAC, SPDT
