ZF Button Micro Switch, Solder Terminal, 500mA dc, 30 V dc, SPST-NC, IP40
- RS Stock No.:
- 928-716
- Mfr. Part No.:
- DHGC-B1AA
- Manufacturer:
- ZF
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP993.03
(exc. VAT)
PHP1,112.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP993.03 | PHP198.606 |
*price indicative
- RS Stock No.:
- 928-716
- Mfr. Part No.:
- DHGC-B1AA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 500mA dc | |
| Contact Configuration | SPST-NC | |
| Housing Material | Polyphthalamide | |
| IP Rating | IP40 | |
| Operating Force | 90cN | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Mechanical Life | 50000Operations | |
| Length | 8.4mm | |
| Depth | 2.7mm | |
| Width | 6.55mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | DHGC | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 500mA dc | ||
Contact Configuration SPST-NC | ||
Housing Material Polyphthalamide | ||
IP Rating IP40 | ||
Operating Force 90cN | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Mechanical Life 50000Operations | ||
Length 8.4mm | ||
Depth 2.7mm | ||
Width 6.55mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series DHGC | ||
- COO (Country of Origin):
- HK
The ZF switch is an ultraminiature device designed for precise control in Compact spaces, ensuring reliability in low voltage applications.
Dimensions of only 8.4 mm x 2.7 mm x 6.55 mm for tight-fit installations
Compatible with low switching currents and voltages, enhancing application flexibility
Options available for auxiliary actuators to suit diverse operational needs
Can be soldered or mounted standing/lying, accommodating various circuit board designs
IP40 rated for protection against solid foreign objects
Related links
- ZF Roller Lever Micro Switch 500mA dc SPST-NC, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Button Micro Switch 500mA dc SPDT, IP40
- ZF Roller Lever Micro Switch 500mA dc SPDT, IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- ZF Button Micro Switch 100mA SPDT, IP50
- ZF Button Micro Switch 10.1A SPDT, IP50
- ZF Button Micro Switch 6A SPDT, IP50
