ZANDER AACHEN Lever Micro Switch, M4 Screw Terminal, 6A, SPDT

N

Subtotal (1 unit)*

PHP7,998.58

(exc. VAT)

PHP8,958.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,998.58

*price indicative

RS Stock No.:
822-804
Mfr. Part No.:
44303
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

M4 Screw

Switch Contact Current

6A

Contact Configuration

SPDT

Operating Force

25cN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Length

49mm

Depth

30mm

Mechanical Life

100000000Cycles

Width

17.5mm

Standards/Approvals

EN 60947-5-1

Series

AS

COO (Country of Origin):
DE
The ZANDER AACHEN microswitch provides a reliable solution for applications requiring low actuation forces while ensuring precise functionality. Designed to offer consistent performance, it is particularly suited to environments where control and accuracy are paramount.

Operates with slight actuation strain, facilitating smooth operation

Lever width measures 5mm, ensuring adaptability to various installations

Features additional side mounting lugs for enhanced installation flexibility

Mechanical life exceeds 100,000 switching cycles, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy