Detectamet 127-S892-P03 Conductive Detectable Metallic Tape, 25mm x 50 mm 200 °C Max, Red
- RS Stock No.:
- 665-527
- Mfr. Part No.:
- 127-S892-P03
- Manufacturer:
- Detectamet
Subtotal (1 unit)*
PHP1,780.00
(exc. VAT)
PHP1,993.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,780.00 |
*price indicative
- RS Stock No.:
- 665-527
- Mfr. Part No.:
- 127-S892-P03
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Detectable Metallic Tape | |
| Backing Material | Glassine Liner | |
| Thickness | 25mm | |
| Width | 25mm | |
| Length | 50mm | |
| Conductivity | Conductive | |
| Colour | Red | |
| Adhesive Material | Silicone Adhesive | |
| Minimum Operating Temperature | -20°C | |
| Complies with EN Legislation | Yes | |
| Maximum Operating Temperature | 200°C | |
| Model Number | 127-S892-P03 | |
| Standards/Approvals | Regulation (EC) No 1935/2004 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Detectable Metallic Tape | ||
Backing Material Glassine Liner | ||
Thickness 25mm | ||
Width 25mm | ||
Length 50mm | ||
Conductivity Conductive | ||
Colour Red | ||
Adhesive Material Silicone Adhesive | ||
Minimum Operating Temperature -20°C | ||
Complies with EN Legislation Yes | ||
Maximum Operating Temperature 200°C | ||
Model Number 127-S892-P03 | ||
Standards/Approvals Regulation (EC) No 1935/2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable multi-purpose tape designed for contamination-sensitive environments like food processing and pharmaceuticals. With strong adhesion and resistance to extreme temperatures, its ideal for labelling, sealing, and securing items on moist or uneven surfaces. Its aluminium foil laminate construction ensures detectability and compliance with food contact regulations.
Small roll
Red for visual coding
The foil used within the tape is a non ferrous aluminium foil
Related links
- Detectamet 127-S891-P03 Conductive Detectable Metallic Tape Red
- Detectamet 127-S892-P01 Conductive Detectable Metallic Tape Blue
- Detectamet 127-S892-P05 Conductive Detectable Metallic Tape Yellow
- Detectamet 127-S891-P01 Conductive Detectable Metallic Tape Blue
- Detectamet 127-S891-P05 Conductive Detectable Metallic Tape Yellow
- RS PRO Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- RS PRO Conductive Metallic Tape, 25mm x 16.5 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
