3M 7000028867 Conductive None Metallic Tape, 50.8mm x 33 m 316 °C Max, Silver

Subtotal (1 unit)*

PHP34,020.12

(exc. VAT)

PHP38,102.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,020.12

*price indicative

RS Stock No.:
430-020
Mfr. Part No.:
7000028867
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Aluminium Foil

Product Type

Metallic Tape

Width

50.8mm

Thickness

190μm

Length

33m

Conductivity

Conductive

Colour

Silver

Adhesive Material

Silicone

Material Plating

None

Tensile Strength

57N/100 mm

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

316°C

Standards/Approvals

RoHS Exempt

Model Number

7000028867

RoHS Status: Exempt

COO (Country of Origin):
US

3M Metallic Tape, 50.8mm Width, 0.19mm Thickness - 7000028867


This metallic tape provides a conductive aluminium foil solution for electrical and thermal applications across automation, electronics, electrical and mechanical environments. It combines a silicone-based adhesive with a foil backing to offer conductive contact and thermal resilience where conductive bonding, earthing or EMI control is required. The product operates across a wide temperature range and is intended for use where conductive continuity and heat resistance are necessary.

Features and Benefits:


• Silicone adhesive performs from -54°C to +316°C ensuring thermal stability
• Aluminium foil backing offers conductive continuity for earthing
• 0.19mm thickness delivers a balance of flexibility and mechanical support
• 57N/100mm tensile strength resists mechanical strain during installation
• RoHS exempt status supports regulatory handling in specialised sectors
• Conductive construction aids EMI shielding and electrical contact

Applications


• Suitable for EMI shielding in control cabinets and enclosures
• Ideal for earthing straps and conductive bonding on assemblies
• Used for thermal management in heat-resistant electrical joints
• Can be used for conductive repairs on metal surfaces in machinery
• Used with sensors and connectors requiring conductive contact

How does the adhesive behave under repeated thermal cycling?


The silicone adhesive maintains adhesion and electrical contact across the specified -54°C to +316°C range, minimising degradation from temperature swings.

Is the tape suitable for creating flexible conductive paths?


Yes

the combination of thin aluminium foil and 0.19mm overall thickness permits conformable application around irregular geometries while preserving conductivity.

What mechanical loads can the tape withstand during handling?


The tape resists tensile forces up to 57N/100mm, providing sufficient strength for manual application and moderate mechanical stress.

Can this tape be used where specific substance restrictions apply?


It carries RoHS exempt status, indicating it conforms to applicable material considerations within that classification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy