RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS Stock No.:
- 783-487
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP159,377.03
(exc. VAT)
PHP178,502.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,377.03 |
*price indicative
- RS Stock No.:
- 783-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 90mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Colour | Aluminium | |
| Suitability | Gears | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 90mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Colour Aluminium | ||
Suitability Gears | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
- COO (Country of Origin):
- GB
The RS PRO aluminium sheet is a high-strength aerospace alloy designed for demanding applications where material strength takes precedence over corrosion resistance. This versatile sheet is suitable for various critical structural components.
Exhibits reliable machinability, producing crisp chips with Sharp carbide tooling
Maintains strength and toughness even at cryogenic temperatures below -50°C
Displays minimal warping post heat treatment for precision mechanical parts
Responds well to hardcoat anodising to improve wear resistance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
