RS PRO Confectionery Foil Sheets 100 mm x 100mm, 12 μm Thick
- RS Stock No.:
- 712-692
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
PHP5,357.50
(exc. VAT)
PHP6,000.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,357.50 | PHP5.358 |
*price indicative
- RS Stock No.:
- 712-692
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Confectionery Foil Sheets | |
| Length | 100mm | |
| Material | Aluminium | |
| Width | 100mm | |
| Thickness | 0.012mm | |
| Standards/Approvals | EU Compliant | |
| Colour | Light Green | |
| Suitability | Food Industry Containers | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Confectionery Foil Sheets | ||
Length 100mm | ||
Material Aluminium | ||
Width 100mm | ||
Thickness 0.012mm | ||
Standards/Approvals EU Compliant | ||
Colour Light Green | ||
Suitability Food Industry Containers | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- HU
RS PRO Aluminium Confectionery Foil Sheets
Delivering outstanding presentation, product protection, and food-safe performance, RS PRO Aluminium Confectionery Foil Sheets are designed for professional confectionery, bakery, and food packaging applications. Manufactured from high-quality Grade 8011A aluminium foil and available in a range of attractive colours and sizes, these pre-cut sheets provide an efficient and visually appealing solution for wrapping chocolates, sweets, truffles, pralines, baked goods, and premium food products.
With a colour-coated outer surface and silver reverse side, these foil sheets combine excellent flexibility and foldability with a premium finish that enhances product shelf appeal. The foil structure acts as an effective barrier against light, moisture, and aromas, helping to preserve freshness, flavour, and product quality during storage and distribution.
Suitable for long-term food contact applications, RS PRO confectionery foils are manufactured using food-contact compliant materials and inks, meeting stringent international food packaging requirements. The sheets are supplied ready-cut in convenient packs of 1,000, reducing preparation time and improving packaging efficiency in both commercial and industrial environments.
With a colour-coated outer surface and silver reverse side, these foil sheets combine excellent flexibility and foldability with a premium finish that enhances product shelf appeal. The foil structure acts as an effective barrier against light, moisture, and aromas, helping to preserve freshness, flavour, and product quality during storage and distribution.
Suitable for long-term food contact applications, RS PRO confectionery foils are manufactured using food-contact compliant materials and inks, meeting stringent international food packaging requirements. The sheets are supplied ready-cut in convenient packs of 1,000, reducing preparation time and improving packaging efficiency in both commercial and industrial environments.
Features and Benefits
Premium Grade 8011A aluminium foil construction
Attractive colour-coated finish with silver reverse side
Excellent flexibility and folding characteristics
Effective barrier against light, moisture, and odours
Helps maintain freshness and product appearance
Suitable for wrapping chocolates, candies, truffles, and baked goods
Available in multiple colours and sheet sizes
Food-contact compliant for extended storage applications
Supplied in packs of 1,000 pre-cut sheets
Ideal for confectionery manufacturing, bakeries, food production, and gift packaging
Attractive colour-coated finish with silver reverse side
Excellent flexibility and folding characteristics
Effective barrier against light, moisture, and odours
Helps maintain freshness and product appearance
Suitable for wrapping chocolates, candies, truffles, and baked goods
Available in multiple colours and sheet sizes
Food-contact compliant for extended storage applications
Supplied in packs of 1,000 pre-cut sheets
Ideal for confectionery manufacturing, bakeries, food production, and gift packaging
Typical Applications
Chocolate wrapping
Confectionery packaging
Artisan bakery packaging
Premium food presentation
Gift-wrapped food products
Catering and food production facilities
Seasonal and promotional confectionery packaging
Confectionery packaging
Artisan bakery packaging
Premium food presentation
Gift-wrapped food products
Catering and food production facilities
Seasonal and promotional confectionery packaging
Standards and Compliance
FDA 21 CFR 178.3910
French Document 1227
EN 602
EN 573-3
French Document 1227
EN 602
EN 573-3
Manufactured to meet recognised food-contact material requirements for safe use in confectionery and food packaging applications.
RS PRO Aluminium Confectionery Foil Sheets provide a professional, hygienic, and visually appealing packaging solution, combining food-safe performance with superior product presentation for confectionery and bakery applications.
RS PRO Aluminium Confectionery Foil Sheets provide a professional, hygienic, and visually appealing packaging solution, combining food-safe performance with superior product presentation for confectionery and bakery applications.
Related links
- RS PRO Confectionery Foil Sheets 100 mm x 100mm, 0.012 mm Thick
- RS PRO Confectionery Foil Sheets 200 mm x 200mm, 0.012 mm Thick
- RS PRO Confectionery Foil Sheets 80 mm x 80mm, 0.012 mm Thick
- RS PRO Confectionery Foil Sheets 500 mm x 300mm, 1 mm Thick
- Goodfellow Metal Sheet 100 mm x 100mm, 1 mm Thick
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 3 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 2 mm
- Goodfellow Machinable Glass Ceramic Ceramic Sheet 100 mm x 100mm x 3 mm
