Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm 25 ppm DSC6011JA1B-032K768
- RS Stock No.:
- 838-812
- Mfr. Part No.:
- DSC6011JA1B-032K768
- Manufacturer:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP62.25
View bulk pricing optionsSubtotal (1 unit)*
PHP92.43
(exc. VAT)
PHP103.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP92.43 | - |
| 25 - 99 | PHP89.94 | PHP62.25 |
| 100 - 499 | PHP87.43 | PHP500.00 |
| 500 - 999 | PHP74.94 | PHP8,745.00 |
| 1000 + | PHP69.94 | PHP22,490.00 |
*price indicative
- RS Stock No.:
- 838-812
- Mfr. Part No.:
- DSC6011JA1B-032K768
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 80MHz | |
| Frequency Stability | 25 ppm | |
| Frequency Tolerance | 25 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 790μm | |
| Length | 1.6mm | |
| Standards/Approvals | MIL-STD 883 | |
| Series | DSC1123 | |
| Width | 1.2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 80MHz | ||
Frequency Stability 25 ppm | ||
Frequency Tolerance 25 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level CMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 790μm | ||
Length 1.6mm | ||
Standards/Approvals MIL-STD 883 | ||
Series DSC1123 | ||
Width 1.2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS Oscillator delivers exceptional frequency stability and low power consumption, suitable for use in various Compact and battery-operated devices that necessitate reliable clock references.
Wide frequency range from 2 kHz to 80 MHz
Ultra-low power consumption, with Active and standby currents at 1.3 mA and 1 μA respectively
Available in ultra-small footprints for space-constrained applications
High stability across multiple temperature ranges
Related links
- Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm 25 ppm DSC6001HI2B-036.0000
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6011HL2B-032K768VAO
- Microchip 80 MHz Oscillator, 4-Pin VFLGA 25 ppm ±50 DSC6001MI2B-031.2500
- Microchip 80 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6011JA2B-032K768VAO
- Microchip 80 MHz Oscillator, 4-Pin VFLGA ±50 ppm ±50 ppm DSA6011MA1B-032K768VAO
- Microchip 80 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001BI2-080.0000
- Microchip 80 MHz Oscillator, 4-Pin VDFN 25 ppm ±50 DSC6001CE2B-008.0000
- Microchip 25 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6101MA2B-025.0000VAO
