Microchip 450 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1222CI2-300M0000
- RS Stock No.:
- 838-789
- Mfr. Part No.:
- DSC1222CI2-300M0000
- Manufacturer:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP62.80
View bulk pricing optionsSubtotal (1 unit)*
PHP211.64
(exc. VAT)
PHP237.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP211.64 | - |
| 10 - 24 | PHP205.36 | PHP62.80 |
| 25 - 99 | PHP201.17 | PHP261.75 |
| 100 - 499 | PHP171.83 | PHP3,981.00 |
| 500 + | PHP161.36 | PHP25,140.00 |
*price indicative
- RS Stock No.:
- 838-789
- Mfr. Part No.:
- DSC1222CI2-300M0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 450MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | 25 ppm | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1123 | |
| Length | 3.2mm | |
| Standards/Approvals | MIL-STD 883 | |
| Height | 850μm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 450MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability 25 ppm | ||
Packaging Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1123 | ||
Length 3.2mm | ||
Standards/Approvals MIL-STD 883 | ||
Height 850μm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip High performance CMOS MEMS oscillator provides exceptional clock stability and jitter performance. It operates over a wide frequency range, ensuring reliability across various applications in communication and networking.
Operates in a wide frequency range: 2.5 MHz to 170 MHz
Delivers low RMS phase jitter of 650 fs for superior signal integrity
Offers high stability of ±20 ppm, ensuring reliable performance
Supports power supply ranges from 2.25V to 3.63V for versatile integration
Related links
- Microchip 300 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1222CI2-300M0000T
- Microchip 450 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223DI1-150M0000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CI1-60M00000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500
- Microchip 156.25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1204CL2-156M2500VAO
- Microchip 170 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1221CI2-80M00000
