Microchip 64 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101AI2-064.0000
- RS Stock No.:
- 725-581
- Mfr. Part No.:
- DSC1101AI2-064.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 750 units)*
PHP79,182.75
(exc. VAT)
PHP88,684.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 750 + | PHP105.577 | PHP79,182.75 |
*price indicative
- RS Stock No.:
- 725-581
- Mfr. Part No.:
- DSC1101AI2-064.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 64MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1101 | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 64MHz | ||
Frequency Stability ±25 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series DSC1101 | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 64 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-064.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1221CA2-25M00000VAO
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123CL2-074.2500
- Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123AI2-300.0000
- Microchip 20 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1101DA2-020.0000VAO
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1124DL2-024.0000VAO
- Microchip 24 MHz Oscillator, 6-Pin VDFN ±25 ppm ±25 ppm DSA1221DL2-24M00000VAO
