Microchip 33.33 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1101DM1-033.3330
- RS Stock No.:
- 725-411
- Mfr. Part No.:
- DSC1101DM1-033.3330
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 700 units)*
PHP68,133.80
(exc. VAT)
PHP76,309.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 700 + | PHP97.334 | PHP68,133.80 |
*price indicative
- RS Stock No.:
- 725-411
- Mfr. Part No.:
- DSC1101DM1-033.3330
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 33.33MHz | |
| Frequency Stability | ±50 ppm | |
| Output Level | CMOS | |
| Packaging | 110 pieces per Tube | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 2.5mm | |
| Series | DSC1101 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 33.33MHz | ||
Frequency Stability ±50 ppm | ||
Output Level CMOS | ||
Packaging 110 pieces per Tube | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 2.5mm | ||
Series DSC1101 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 33.33 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1001CE1-033.3300
- Microchip 33.33 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001CI2-033.3300
- Microchip 33.33 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-033.3300
- Microchip 27 MHz Oscillator, 6-Pin VDFN ±50 ppm DSC1121BM1-027.0000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1123DL1-125.0000
- Microchip 450 MHz Oscillator, 6-Pin VDFN 50 ppm 50 ppm DSC1223DI1-150M0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 16.666 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1221DA1-16M66600VAO
