Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122CI2-125.0000
- RS Stock No.:
- 725-386
- Mfr. Part No.:
- DSC1122CI2-125.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 550 units)*
PHP70,400.55
(exc. VAT)
PHP78,848.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 550 + | PHP128.001 | PHP70,400.55 |
*price indicative
- RS Stock No.:
- 725-386
- Mfr. Part No.:
- DSC1122CI2-125.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 125MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | LVPECL | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Series | DSC1122 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 125MHz | ||
Frequency Stability ±25 ppm | ||
Output Level LVPECL | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Series DSC1122 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVPECL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection of –50 dBc
Wide Frequency Range from 2.3 MHz to 460 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Standby and Output Enable Function
Lead Free and RoHS Compliant
Related links
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CL2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1124CI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1103DI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123AI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1102DI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121CI2-125.0000
