Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-150.0000
- RS Stock No.:
- 725-369
- Mfr. Part No.:
- DSC1123CI2-150.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 550 units)*
PHP72,666.00
(exc. VAT)
PHP81,383.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 550 + | PHP132.12 | PHP72,666.00 |
*price indicative
- RS Stock No.:
- 725-369
- Mfr. Part No.:
- DSC1123CI2-150.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tube | |
| Output Level | LVDS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | -0.3V | |
| Standards/Approvals | ISO, RoHS, EN | |
| Width | 2.5mm | |
| Series | DSC1123 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tube | ||
Output Level LVDS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Minimum Operating Supply Voltage -0.3V | ||
Standards/Approvals ISO, RoHS, EN | ||
Width 2.5mm | ||
Series DSC1123 | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter:<1 ps (typ.)
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
Related links
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-150.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122CI2-150.0000
- Microchip 150 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1122BE2-150.0000
- Microchip 300 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-300.0000
- Microchip 200 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-200.0000
- Microchip 148.5 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-148.5000
- Microchip 460 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1123CI2-100.0000
