Microchip 25 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1122NI5-025.0020
- RS Stock No.:
- 725-268
- Mfr. Part No.:
- DSC1122NI5-025.0020
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 300 units)*
PHP68,800.20
(exc. VAT)
PHP77,056.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 300 + | PHP229.334 | PHP68,800.20 |
*price indicative
- RS Stock No.:
- 725-268
- Mfr. Part No.:
- DSC1122NI5-025.0020
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±10 ppm | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Output Level | LVPECL | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 850μm | |
| Series | DSC1122 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±10 ppm | ||
Mount Type Surface | ||
Packaging Tube | ||
Output Level LVPECL | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 5mm | ||
Height 850μm | ||
Series DSC1122 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision LVPECL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability of ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection of –50 dBc
Wide Frequency Range from 2.3 MHz to 460 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25V to 3.63V
Standby and Output Enable Function
Lead Free and RoHS Compliant
Related links
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1121CI5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AL5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001AI5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BL5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1003DI5-025.0000
- Microchip 25 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BI5-025.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1121BI2-025.0000
