Microchip 12 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-012.0000
- RS Stock No.:
- 725-163
- Mfr. Part No.:
- DSC1101DM2-012.0000
- Manufacturer:
- Microchip
Subtotal (1 box of 700 units)*
PHP70,933.10
(exc. VAT)
PHP79,445.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 700 + | PHP101.333 | PHP70,933.10 |
*price indicative
- RS Stock No.:
- 725-163
- Mfr. Part No.:
- DSC1101DM2-012.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 12MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | 110 pieces per Tube | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Series | DSC1101 | |
| Height | 850μm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 12MHz | ||
Frequency Stability ±25 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging 110 pieces per Tube | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Series DSC1101 | ||
Height 850μm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 125 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-125.0000
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-025.0000
- Microchip 20 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-020.0000
- Microchip 16 MHz Oscillator, 6-Pin VDFN ±25 ppm DSC1101DM2-016.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001DI2-012.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001CL2-012.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001CI2-012.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1004DI2-012.0000
