Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1121AI5-100.0000
- RS Stock No.:
- 725-098
- Mfr. Part No.:
- DSC1121AI5-100.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP74,851.50
(exc. VAT)
PHP83,833.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP149.703 | PHP74,851.50 |
*price indicative
- RS Stock No.:
- 725-098
- Mfr. Part No.:
- DSC1121AI5-100.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Series | DSC1121 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 7mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±10 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Series DSC1121 | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 7mm | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-Jitter Precision CMOS Oscillator utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection upto –50 dBc
Wide Freq. Range from 2.3 MHz to 170 MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
Low Current Consumption
Supply Range of 2.25 to 3.6V
Related links
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1103CL5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1124CI5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1103CI5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1123CE5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±10 ppm DSC1123CL5-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001BL5-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CI5-100.0000
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±10 ppm DSC1001CL5-100.0000
