Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1124BI5-100.0000
- RS Stock No.:
- 724-994
- Mfr. Part No.:
- DSC1124BI5-100.0000
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
PHP74,398.68
(exc. VAT)
PHP83,326.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 360 + | PHP206.663 | PHP74,398.68 |
*price indicative
- RS Stock No.:
- 724-994
- Mfr. Part No.:
- DSC1124BI5-100.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±10 ppm | |
| Output Level | HCSL | |
| Mount Type | Surface | |
| Packaging | Tube | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Series | DSC1124 | |
| Length | 5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±10 ppm | ||
Output Level HCSL | ||
Mount Type Surface | ||
Packaging Tube | ||
Package Type CDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Series DSC1124 | ||
Length 5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low Jitter Precision HCSL Oscillator utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±10ppm, ±20ppm, ±25ppm
High Supply Noise Rejection of –50dBc
Wide Frequency Range from 2.3MHz to 460MHz
Excellent Shock and Vibration Immunity, Qualified to MIL-STD-883
High Reliability with 20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25V to 3.6V
Related links
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BL5-100.0000
- Microchip 100 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-100.0000
- Microchip 148.35 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BI5-148.3516
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1104CI5-125.0000
- Microchip 156.25 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BI5-156.2500
- Microchip 156.25 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123BL5-156.2500
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-125.0000
- Microchip 460 MHz Oscillator, 6-Pin CDFN 10 ppm 10 ppm DSC1123NL5-156.2500
