Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6013JI2B-012.0000
- RS Stock No.:
- 724-990
- Mfr. Part No.:
- DSC6013JI2B-012.0000
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 1260 units)*
PHP68,880.42
(exc. VAT)
PHP77,146.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1260 + | PHP54.667 | PHP68,880.42 |
*price indicative
- RS Stock No.:
- 724-990
- Mfr. Part No.:
- DSC6013JI2B-012.0000
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 12MHz | |
| Frequency Stability | ±25 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Tube Pack | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 840μm | |
| Length | 2.5mm | |
| Series | DSC6013 | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 12MHz | ||
Frequency Stability ±25 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Tube Pack | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 840μm | ||
Length 2.5mm | ||
Series DSC6013 | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Small, Ultra-Low Power MEMS Oscillator combines industry-leading low-power consumption, ultra-small packages with exceptional frequency stability, and jitter performance over temperature. The single-output MEMS oscillators are excellent choices for use as clock references in small, battery-powered devices such as wearable and Internet of Things (IoT) devices in which small size, low power consumption, and long-term reliability are paramount. The Automotive Grade AEC-Q100 qualified option is available for this device.
Wide Frequency Range from 2 kHz to 80 MHz
Ultra-Low Power Consumption of 1.3 mA/1 μA
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
Excellent Shock and Vibration Immunity hence Qualified to MIL-STD-883
High Reliability
Related links
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6001JI2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6011JI2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6011JI1B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011ME2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-012.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6003HI2B-012.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1001CL2-012.0000
- Microchip 12 MHz Oscillator, 4-Pin VDFN ±25 ppm DSC1004DI2-012.0000
