Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6001JA2B-032K768TVAO
- RS Stock No.:
- 724-843
- Mfr. Part No.:
- DSA6001JA2B-032K768TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP81,334.00
(exc. VAT)
PHP91,094.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP81.334 | PHP81,334.00 |
*price indicative
- RS Stock No.:
- 724-843
- Mfr. Part No.:
- DSA6001JA2B-032K768TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 0.032768MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 125°C | |
| Height | 840μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA60 | |
| Width | 2mm | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 0.032768MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 125°C | ||
Height 840μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA60 | ||
Width 2mm | ||
Length 2.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a high-performance timing device that combines industry-leading low-power consumption with an ultra-small package to deliver exceptional frequency stability and low jitter performance over temperature. it is designed for reliable operation in automotive environments, including infotainment systems.
Uses low power silicon mems technology
Delivers exceptional frequency stability over temperature
Provides low jitter performance for precise timing
Supports automotive infotainment applications
Meets AEC Q100 automotive qualification standards
Operates with a supply voltage range from 1.71 v to 3.63 v
Complies with lead-free and RoHS requirements
Related links
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6011HL2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6003JI2B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 20 ppm DSA6003MI3B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6011MA1B-032K768TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSA6001ML1B-032K768TVAO
- Microchip 36 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSC6001HI2B-036.0000T
- Microchip 3.68 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6013HI2B-003.6864
- Microchip 26 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-026.0000
