Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FL1TVAO
- RS Stock No.:
- 724-842
- Mfr. Part No.:
- DSA557-0344FL1TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP385,326.00
(exc. VAT)
PHP431,565.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP385.326 | PHP385,326.00 |
*price indicative
- RS Stock No.:
- 724-842
- Mfr. Part No.:
- DSA557-0344FL1TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Generator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape and Reel | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Width | 900μm | |
| Height | 2.5mm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Series | DSA557 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Generator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape and Reel | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Width 900μm | ||
Height 2.5mm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Series DSA557 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip PCI Express Clock Generator is a high performance timing device designed to deliver accurate 100 mhz differential clocks for pci express applications. it uses proven silicon mems technology to achieve excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. the device is qualified for automotive use, ensuring reliable operation in demanding environments.
Generates 100 mhz differential pci express clock outputs
Utilizes silicon mems technology for high stability and low jitter
Supports reliable operation across wide voltage and temperature ranges
Meets AEC Q100 automotive qualification requirements
Operates with supply voltages from 2.25 v to 3.63 v
Complies with lead-free and RoHS environmental standards
Related links
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1VAO
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1TVAO
- MERCURY 50 MHz Clock Oscillator TTL, 14-Pin PDIP 5H14ET-50.000
- Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Nexperia 74HC4066BQ 4 CMOS Quad SPST, 14-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSA1224DL1-100M0000VAO
