Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000VAO
- RS Stock No.:
- 724-737
- Mfr. Part No.:
- DSA6101JA1B-025.0000VAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 box of 980 units)*
PHP77,093.66
(exc. VAT)
PHP86,344.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 980 + | PHP78.667 | PHP77,093.66 |
*price indicative
- RS Stock No.:
- 724-737
- Mfr. Part No.:
- DSA6101JA1B-025.0000VAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 840μm | |
| Length | 2.5mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | DSA61 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 840μm | ||
Length 2.5mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series DSA61 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000VAO
- Microchip 50 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JA1B-050.0000TVAO
- Microchip 50 MHz Oscillator, 4-Pin VLGA ±50 ppm ±50 ppm DSA6101JA1B-050.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSA6101JL1B-025.0000TVAO
- Microchip 60 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6112JI1B-060.0000
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±50 ppm DSC6001JL1B-024.0000
- Microchip 80 MHz MEMS Oscillator, 4-Pin VLGA 50 ppm DSC6011JA1B-032K768T
