Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6111JL2B-024.0000TVAO
- RS Stock No.:
- 724-688
- Mfr. Part No.:
- DSA6111JL2B-024.0000TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP70,667.00
(exc. VAT)
PHP79,147.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP70.667 | PHP70,667.00 |
*price indicative
- RS Stock No.:
- 724-688
- Mfr. Part No.:
- DSA6111JL2B-024.0000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 24MHz | |
| Frequency Stability | 25 ppm | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Package Type | VLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Height | 840μm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Width | 2mm | |
| Series | DSA61 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 24MHz | ||
Frequency Stability 25 ppm | ||
Mount Type Surface | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Package Type VLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Height 840μm | ||
Minimum Operating Supply Voltage 1.71V | ||
Width 2mm | ||
Series DSA61 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip MEMS oscillator is a low-power timing device that combines ultra-small package design with exceptional frequency stability and low jitter performance over temperature. it is qualified for automotive applications and delivers reliable operation across a wide supply voltage range, making it suitable for demanding automotive and embedded systems.
Delivers exceptional frequency stability over temperature variations
Provides low jitter performance for accurate timing
Meets automotive AEC Q100 qualification standards
Supports operation across a wide supply voltage range from 1.71 v to 3.63 v
Complies with lead free and RoHS environmental requirements
Related links
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6011JL2B-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6311JA2AB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JL2AB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6331JL2CB-024.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6101JL2B-024.0000TVAO
- Microchip 24 MHz Oscillator, 4-Pin VLGA ±25 ppm ±25 ppm DSA6111JL2B-024.0000VAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VLGA 25 ppm DSA6111JL2B-025.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VLGA ±25 ppm DSC6101MI2B-024.0000
