Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-25M00000TVAO
- RS Stock No.:
- 724-658
- Mfr. Part No.:
- DSA1221BI3-25M00000TVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP113,332.00
(exc. VAT)
PHP126,932.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP113.332 | PHP113,332.00 |
*price indicative
- RS Stock No.:
- 724-658
- Mfr. Part No.:
- DSA1221BI3-25M00000TVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | 20 ppm | |
| Packaging | Tape and Reel | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | DSA1221 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability 20 ppm | ||
Packaging Tape and Reel | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series DSA1221 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator is a high performance timing device based on proven silicon MEMS technology, delivering excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. it is designed for reliable operation in automotive and industrial environments and meets stringent qualification standards to ensure consistent and accurate clock generation.
Supports operation across a wide supply voltage range
Operates reliably over extended temperature ranges
Meets AEC Q100 automotive qualification requirements
Supports supply voltages from 2.25 v to 3.6 v
Includes standby and output enable functionality
Complies with lead-free and RoHS standards
Related links
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221CI3-25M00000TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-125M0000TVAO
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1101DL3-025.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSA1221CA2-25M00000TVAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DL3-025.0000VAO
- Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1221CI3-25M00000VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500TVAO
