Microchip 100 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC6331CI2BB-016.0000T

Subtotal (1 reel of 1000 units)*

PHP87,895.00

(exc. VAT)

PHP98,442.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP87.895PHP87,895.00

*price indicative

RS Stock No.:
722-755
Mfr. Part No.:
DSC6331CI2BB-016.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

100MHz

Frequency Stability

50 ppm

Packaging

Tape and Reel

Output Level

LVCMOS

Mount Type

Surface

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

-0.3V

Height

850μm

Length

3.2mm

Series

DSC63XXB

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Mems Oscillator provides a robust alternative to traditional quartz crystals for applications requiring significant electromagnetic interference reduction.

Operating voltage range from 1.8 to 3.3V

High stability rating of Plus or minus 25 ppm

Standard LVCMOS output for easy system integration

Compact 3.2 millimetre by 2.5 millimetre footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy